PVG612ASPBF

DigiKey Part Number
PVG612ASPBF-ND
Manufacturer
Manufacturer Product Number
PVG612ASPBF
Description
SSR RELAY SPST-NO 2A 0-60V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 60 V
Load Current
2 A
On-State Resistance (Max)
100 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMT
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥113.87000¥113.87
10¥101.20900¥1,012.09
25¥96.14800¥2,403.70
50¥91.08700¥4,554.35
100¥86.02700¥8,602.70
250¥78.43604¥19,609.01
500¥73.37568¥36,687.84
1,000¥69.58047¥69,580.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.