AQY211G2S

DigiKey Part Number
255-5277-5-ND
Manufacturer
Manufacturer Product Number
AQY211G2S
Description
SSR RELAY SPST-NO 1.6A 0-40V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.32VDC
Voltage - Load
0 V ~ 40 V
Load Current
1.6 A
On-State Resistance (Max)
150 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.61000¥47.61
10¥44.62300¥446.23
25¥39.67000¥991.75
50¥37.68420¥1,884.21
100¥35.70170¥3,570.17
300¥31.73477¥9,520.43
500¥29.75120¥14,875.60
1,000¥27.76786¥27,767.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.