Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,000 In Stock | 2,500 : ¥8.82453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 200 V | 200 mA | 8 Ohms | Gull Wing | -55°C ~ 125°C | 4-SMD, Gull Wing | 4-SOP | CSA, cUR, UR, VDE | - | - | |||
46,079 In Stock | 1 : ¥9.74000 Cut Tape (CT) 2,000 : ¥5.68746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.1VDC | 0 V ~ 60 V | 100 mA | 5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | CQC, cUR, UR, VDE | - | - | ||
14,402 In Stock | 1 : ¥13.05000 Cut Tape (CT) 3,000 : ¥8.16761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 700 mA | 300 mOhms | Gull Wing | -55°C ~ 125°C | 6-SMD, Gull Wing | 6-SMD | cUL, UL, VDE | - | - | |||
25,073 In Stock | 1 : ¥15.20000 Cut Tape (CT) 1,000 : ¥8.84716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
4,071 In Stock | 1 : ¥15.64000 Cut Tape (CT) 2,000 : ¥8.16848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 120 mA | 30 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
134,250 In Stock | 1 : ¥14.12000 Cut Tape (CT) 1,000 : ¥8.21522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, Zero Cross | 1.21VDC | 0 V ~ 600 V | 600 mA | - | Gull Wing | -30°C ~ 85°C | 8-SMD (0.300", 7.62mm), 7 Leads | 8-SMD | cURus, VDE | - | - |