CPC1230NTR | |
---|---|
DigiKey Part Number | 5656-CPC1230NTR-ND - Tape & Reel (TR) 5656-CPC1230NTRCT-ND - Cut Tape (CT) 5656-CPC1230NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1230NTR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.55000 | ¥15.55 |
10 | ¥14.60500 | ¥146.05 |
25 | ¥12.98560 | ¥324.64 |
50 | ¥12.33660 | ¥616.83 |
100 | ¥11.68690 | ¥1,168.69 |
250 | ¥10.38848 | ¥2,597.12 |
500 | ¥9.73904 | ¥4,869.52 |
1,000 | ¥9.08984 | ¥9,089.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.08984 | ¥18,179.68 |
4,000 | ¥8.92752 | ¥35,710.08 |
6,000 | ¥8.76520 | ¥52,591.20 |
10,000 | ¥8.63533 | ¥86,353.30 |