709296001003006 | |
---|---|
DigiKey Part Number | 478-8744-2-ND - Tape & Reel (TR) 478-8744-1-ND - Cut Tape (CT) 478-8744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709296001003006 |
Description | CONN SSL POKE-IN CONT 18-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18-26 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 709296001003006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 18-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | - | |
Mating Cycles | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.54500 | ¥25.45 |
25 | ¥2.24280 | ¥56.07 |
50 | ¥2.06060 | ¥103.03 |
100 | ¥1.98020 | ¥198.02 |
250 | ¥1.77856 | ¥444.64 |
500 | ¥1.69762 | ¥848.81 |
1,000 | ¥1.41471 | ¥1,414.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.29344 | ¥3,233.60 |
5,000 | ¥1.21260 | ¥6,063.00 |
12,500 | ¥1.09135 | ¥13,641.88 |
25,000 | ¥1.07518 | ¥26,879.50 |
62,500 | ¥1.05092 | ¥65,682.50 |