Solid State Lighting Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | Connector Type | Number of Positions | Mounting Type | Termination | Pitch | Fastening Type | Features | Housing Color | Wire Gauge | Contact Material | Contact Finish | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,546 In Stock | 1 : ¥27.26000 Tube | Tube | Active | Board to Cable/Wire | Header, Male Pins | 4 | Through Hole, Right Angle | Solder | 0.138" (3.50mm) | Latch Lock | Board Lock | Black | - | Brass | Tin | Liquid Crystal Polymer (LCP) | -40°C ~ 105°C | |||
5,420 In Stock | 1 : ¥27.17000 Cut Tape (CT) 250 : ¥21.39728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Board to Cable/Wire | Header, Male Pins | 4 | Surface Mount, Right Angle | Solder | 0.138" (3.50mm) | Latch Lock | Solder Retention | Black | - | Brass | Tin | Liquid Crystal Polymer (LCP) | -40°C ~ 105°C | |||
1,913 In Stock | 1 : ¥21.51000 Tube | Tube | Active | Board to Cable/Wire | Header, Male Pins | 4 | Through Hole | Solder | 0.138" (3.50mm) | Latch Lock | Board Lock | Black | - | Brass | Tin | Liquid Crystal Polymer (LCP) | -40°C ~ 105°C | |||
11,363 In Stock | 1 : ¥35.66000 Bulk | Bulk | Active | Cable/Wire to Cable/Wire | Receptacle Housing for Tab Contact | 4 | Free Hanging (In-Line) | Crimp | 0.138" (3.50mm) | Latch Lock | - | Black | - | - | - | Polycarbonate (PC) | -40°C ~ 105°C | |||
162 In Stock | 1 : ¥66.66000 Cut Tape (CT) 130 : ¥19.51085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board to Cable/Wire | Header, Male Pins | 4 | Surface Mount | Solder | 0.138" (3.50mm) | Latch Lock | Solder Retention | Black | - | Brass | Tin | Liquid Crystal Polymer (LCP) | -40°C ~ 105°C |