709296001002006 | |
---|---|
DigiKey Part Number | 478-8743-2-ND - Tape & Reel (TR) 478-8743-1-ND - Cut Tape (CT) 478-8743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709296001002006 |
Description | CONN SSL POKE-IN CONT 22-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22-28 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 709296001002006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 22-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | - | |
Mating Cycles | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.96200 | ¥19.62 |
25 | ¥1.74360 | ¥43.59 |
50 | ¥1.62720 | ¥81.36 |
100 | ¥1.51060 | ¥151.06 |
250 | ¥1.33624 | ¥334.06 |
500 | ¥1.27810 | ¥639.05 |
1,000 | ¥1.04568 | ¥1,045.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.95853 | ¥3,354.86 |
7,000 | ¥0.92949 | ¥6,506.43 |
10,500 | ¥0.84236 | ¥8,844.78 |
17,500 | ¥0.81331 | ¥14,232.92 |
24,500 | ¥0.78426 | ¥19,214.37 |
87,500 | ¥0.75521 | ¥66,080.88 |