Solid State Drives (SSDs), Hard Disk Drives (HDDs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Memory Size | Memory Type | Form Factor | Speed - Read | Speed - Write | Voltage - Supply | Type | Current - Max | Operating Temperature | Weight | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥678.43000 Tray | - | Tray | Active | 128GB | Solid State Drive (SSD) FLASH - NAND (TLC) | 2.5" | 550MB/s | 510MB/s | 5V | SATA III | - | -40°C ~ 85°C | - | 100.00mm x 69.85mm x 6.90mm | ||
8 In Stock | 1 : ¥502.48000 Tray | - | Tray | Active | 256GB | Solid State Drive (SSD) FLASH - NAND (TLC) | 2.5" | 550MB/s | 510MB/s | 5V | SATA III | - | 0°C ~ 70°C | - | 100.00mm x 69.85mm x 6.90mm | ||
10 In Stock | 1 : ¥1,230.67000 Tray | - | Tray | Active | 512GB | Solid State Drive (SSD) FLASH - NAND (TLC) | 2.5" | 550MB/s | 510MB/s | 5V | SATA III | - | 0°C ~ 70°C | - | 100.00mm x 69.85mm x 6.90mm | ||
1 In Stock | 1 : ¥1,548.31000 Tray | - | Tray | Active | 512GB | Solid State Drive (SSD) FLASH - NAND (TLC) | 2.5" | 550MB/s | 510MB/s | 5V | SATA III | - | -40°C ~ 85°C | - | 100.00mm x 69.85mm x 6.90mm |