Solenoids

Results: 4
Duty Cycle
ContinuousIntermittent
Voltage - Rated
12VDC24VDC
Power (Watts)
11 W44 W
DC Resistance (DCR)
3.3Ohm13Ohm52Ohm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Duty Cycle
Voltage - Rated
Stroke Length
Power (Watts)
DC Resistance (DCR)
Bushing Thread
Mounting Type
Termination Style
Size / Dimension
Diameter - Shaft
Shaft Detail
F0451A
F0451A
SOLENOID PULL CONTINUOUS 12V
Sumida America Inc.
70
In Stock
1 : ¥174.78000
Bulk
Bulk
Active
Electromechanical
Open Frame (Pull)
Continuous
12VDC
1.000" (25.40mm)
11 W
13Ohm
-
Chassis Mount
Quick Connect - 0.187" (4.7mm)
2.020" L x 1.440" W x 1.630" H (51.31mm x 36.58mm x 41.40mm)
0.500" (12.70mm)
Clevis
F0453A
F0453A
SOLENOID PULL CONTINUOUS 24V
Sumida America Inc.
37
In Stock
1 : ¥213.97000
Bulk
Bulk
Active
Electromechanical
Open Frame (Pull)
Continuous
24VDC
1.000" (25.40mm)
11 W
52Ohm
-
Chassis Mount
Quick Connect - 0.187" (4.7mm)
2.020" L x 1.440" W x 1.630" H (51.31mm x 36.58mm x 41.40mm)
0.500" (12.70mm)
Clevis
SOLENOID PULL INTERMITTENT 12V
F0452A
SOLENOID PULL INTERMITTENT 12V
Sumida America Inc.
0
In Stock
Check Lead Time
50 : ¥142.15780
Bulk
Bulk
Active
Electromechanical
Open Frame (Pull)
Intermittent
12VDC
1.000" (25.40mm)
44 W
3.3Ohm
-
Chassis Mount
Quick Connect - 0.187" (4.7mm)
2.020" L x 1.440" W x 1.630" H (51.31mm x 36.58mm x 41.40mm)
0.500" (12.70mm)
Clevis
SOLENOID PULL INTERMITTENT 24V
F0454A
SOLENOID PULL INTERMITTENT 24V
Sumida America Inc.
0
In Stock
Check Lead Time
5 : ¥177.70200
Bulk
Bulk
Active
Electromechanical
Open Frame (Pull)
Intermittent
24VDC
1.000" (25.40mm)
44 W
13Ohm
-
Chassis Mount
Quick Connect - 0.187" (4.7mm)
2.020" L x 1.440" W x 1.630" H (51.31mm x 36.58mm x 41.40mm)
0.500" (12.70mm)
Clevis
Showing
of 4

Solenoids


Solenoids and Actuators are electromechanical devices that contain a cylindrical metal core that moves in and out of the device based upon the direction of the electrical current flowing through the part's coil windings. Specification options range from voltage rating, stroke length, force direction, overall size, and the technology driving the mechanical motion, from basic electromechanical action to shape memory alloys