Solenoids

Results: 2
Series
DSMLDSOL
Duty Cycle
IntermittentPulse
Voltage - Rated
12VAC12VDC
Stroke Length
0.200" (5.08mm)0.787" (20.00mm)
Power (Watts)
12 W250 W
DC Resistance (DCR)
570mOhm12Ohm
Termination Style
Quick ConnectWire Leads
Size / Dimension
0.910" L x 0.280" W x 0.330" H (23.11mm x 7.11mm x 8.38mm)1.609" L x 1.312" W x 1.468" H (40.87mm x 33.33mm x 37.29mm)
Diameter - Shaft
0.130" (3.30mm)0.247" (6.27mm)
Shaft Detail
GrooveRound
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Duty Cycle
Voltage - Rated
Stroke Length
Power (Watts)
DC Resistance (DCR)
Bushing Thread
Mounting Type
Termination Style
Size / Dimension
Diameter - Shaft
Shaft Detail
DSML Series
DSML-0224-12
SOLENOID PULL PULSE 12V
Delta Electronics
1,031
In Stock
1 : ¥86.37000
Box
Box
Active
Electromechanical
Open Frame (Pull)
Pulse
12VDC
0.200" (5.08mm)
12 W
12Ohm
-
Chassis Mount
Wire Leads
0.910" L x 0.280" W x 0.330" H (23.11mm x 7.11mm x 8.38mm)
0.130" (3.30mm)
Round
DSOL-1341-xx
DSOL-1341-12
SOLENOID PULL INTERMITTENT 12V
Delta Electronics
291
In Stock
1 : ¥102.44000
Box
Box
Active
Electromechanical
Open Frame (Pull)
Intermittent
12VAC
0.787" (20.00mm)
250 W
570mOhm
-
Chassis Mount
Quick Connect
1.609" L x 1.312" W x 1.468" H (40.87mm x 33.33mm x 37.29mm)
0.247" (6.27mm)
Groove
Showing
of 2

Solenoids


Solenoids and Actuators are electromechanical devices that contain a cylindrical metal core that moves in and out of the device based upon the direction of the electrical current flowing through the part's coil windings. Specification options range from voltage rating, stroke length, force direction, overall size, and the technology driving the mechanical motion, from basic electromechanical action to shape memory alloys