MPT4.8-75 | |
---|---|
DigiKey Part Number | 1996-1021-ND |
Manufacturer | |
Manufacturer Product Number | MPT4.8-75 |
Description | SOLAR CELL 240MW 7.4V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solar Cell 240 mW 7.4 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 240 mW | |
Current @ Pmpp | 50 mA | |
Voltage @ Pmpp | 4.8 V | |
Current - Short Circuit (Isc) | 64 mA | |
Type | - | |
Voltage - Open Circuit | 7.4 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 3.701" L x 2.870" W x 0.009" H (94.00mm x 72.90mm x 0.22mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.48000 | ¥87.48 |
10 | ¥74.11400 | ¥741.14 |
50 | ¥66.08000 | ¥3,304.00 |
100 | ¥62.95410 | ¥6,295.41 |
250 | ¥58.93588 | ¥14,733.97 |
500 | ¥56.25698 | ¥28,128.49 |