SM101K07TF

DigiKey Part Number
2994-SM101K07TF-ND
Manufacturer
Manufacturer Product Number
SM101K07TF
Description
SOLAR CELL G3 THIN 4.84V 154MW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 154 mW 4.84 V
Datasheet
 Datasheet
EDA/CAD Models
SM101K07TF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANYSOLAR Ltd
Series
Packaging
Tray
Part Status
Active
Power (Watts) - Max
154 mW
Current @ Pmpp
39.3 mA
Voltage @ Pmpp
3.91 V
Current - Short Circuit (Isc)
41.9 mA
Type
Monocrystalline
Voltage - Open Circuit
4.84 V
Operating Temperature
-40°C ~ 90°C
Package / Case
Cells
Size / Dimension
0.866" L x 1.378" W x 0.059" H (22.00mm x 35.00mm x 1.50mm)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.23000¥58.23
25¥46.18320¥1,154.58
50¥43.94420¥2,197.21
100¥41.98480¥4,198.48
250¥39.18580¥9,796.45
500¥37.22652¥18,613.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.