A-CCS 068-Z-T

DigiKey Part Number
AE10059-ND
Manufacturer
Manufacturer Product Number
A-CCS 068-Z-T
Description
CONN SOCKET PLCC 68POS TIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
68 (4 x 17) Pos PLCC Socket Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-CCS 068-Z-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tube
Part Status
Active
Type
PLCC
Number of Positions or Pins (Grid)
68 (4 x 17)
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
160.0µin (4.06µm)
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
160.0µin (4.06µm)
Contact Material - Post
Phosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Termination Post Length
0.132" (3.35mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
15mOhm
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.99000¥16.99
19¥14.79053¥281.02
38¥14.15974¥538.07
57¥13.84579¥789.21
114¥13.21632¥1,506.66
266¥11.95759¥3,180.72
513¥11.01378¥5,650.07
1,007¥9.44030¥9,506.38
2,508¥8.81097¥22,097.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.