IC Sockets

Results: 12
Manufacturer
Aries ElectronicsAssmann WSW ComponentsHarwin Inc.On Shore Technology Inc.Preci-Dip
Series
-110518D01-997SA
Packaging
BagBoxBulkTube
Type
DIP, 0.3" (7.62mm) Row SpacingSIP
Number of Positions or Pins (Grid)
3 (1 x 3)4 (1 x 4)7 (1 x 7)8 (1 x 8)8 (2 x 4)12 (1 x 12)14 (2 x 7)16 (2 x 8)40 (1 x 40)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)-Flash
Features
-Open Frame
Contact Finish - Post
GoldTin
Contact Finish Thickness - Post
196.9µin (5.00µm)200.0µin (5.08µm)-Flash
Contact Material - Post
Beryllium CopperBrass
Housing Material
Polyamide (PA46), Nylon 4/6, Glass FilledPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledThermoplastic, PolyesterThermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
AR08-HZL-TT(-R)
AR 08-HZL-TT
CONN IC DIP SOCKET 8POS TIN
Assmann WSW Components
5,247
In Stock
16,680
Factory
1 : ¥4.10000
Tube
-
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
8 (2 x 4)
0.100" (2.54mm)
Tin
-
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Beryllium Copper
Thermoplastic, Polyester
-40°C ~ 105°C
110-87-308-41-001101
110-87-308-41-001101
CONN IC DIP SOCKET 8POS GOLD
Preci-Dip
38,491
In Stock
1 : ¥4.60000
Box
Box
Active
DIP, 0.3" (7.62mm) Row Spacing
8 (2 x 4)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
SA163000
SA163000
CONN IC DIP SOCKET 16POS GOLD
On Shore Technology Inc.
2,285
In Stock
1 : ¥7.22000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
16 (2 x 8)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
AW 127-06G-T
AW 127-06/G-T
SOCKET, MACHINED CONTACTS, 1 ROW
Assmann WSW Components
3,434
In Stock
5,000
Factory
1 : ¥1.64000
Bag
-
Bag
Active
-
-
0.100" (2.54mm)
Gold
Flash
-
Through Hole
-
Solder
-
Gold
Flash
-
-
-40°C ~ 105°C
D01-9970342
D01-9970342
CONN SOCKET SIP 3POS GOLD
Harwin Inc.
11,558
In Stock
1 : ¥4.60000
Tube
Tube
Active
SIP
3 (1 x 3)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
-
Solder
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9970442
D01-9970442
CONN SOCKET SIP 4POS GOLD
Harwin Inc.
2,330
In Stock
1 : ¥5.34000
Tube
Tube
Active
SIP
4 (1 x 4)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
-
Solder
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
SA143000
SA143000
CONN IC DIP SOCKET 14POS GOLD
On Shore Technology Inc.
3,328
In Stock
1 : ¥6.40000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
14 (2 x 7)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
D01-9971242
D01-9971242
CONN SOCKET SIP 12POS GOLD
Harwin Inc.
4,066
In Stock
1 : ¥6.57000
Tube
Tube
Active
SIP
12 (1 x 12)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
-
Solder
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9970742
D01-9970742
CONN SOCKET SIP 7POS GOLD
Harwin Inc.
4,333
In Stock
1 : ¥8.54000
Tube
Tube
Active
SIP
7 (1 x 7)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
-
Solder
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9970842
D01-9970842
CONN SOCKET SIP 8POS GOLD
Harwin Inc.
8,005
In Stock
1 : ¥8.78000
Tube
Tube
Active
SIP
8 (1 x 8)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
-
Solder
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
08-0518-10
08-0518-10
CONN SOCKET SIP 8POS GOLD
Aries Electronics
2,854
In Stock
1 : ¥10.34000
Bulk
Bulk
Active
SIP
8 (1 x 8)
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass
Polyamide (PA46), Nylon 4/6, Glass Filled
-
40-0518-10
40-0518-10
CONN SOCKET SIP 40POS GOLD
Aries Electronics
3,509
In Stock
1 : ¥33.17000
Bulk
Bulk
Active
SIP
40 (1 x 40)
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass
Polyamide (PA46), Nylon 4/6, Glass Filled
-
Showing
of 12

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.