AW 127-06/G-T | |
---|---|
DigiKey Part Number | 123-AW127-06/G-T-ND |
Manufacturer | |
Manufacturer Product Number | AW 127-06/G-T |
Description | SOCKET, MACHINED CONTACTS, 1 ROW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pos Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Mounting Type | Through Hole | |
Features | - | |
Termination | Solder | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | Flash | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.42900 | ¥14.29 |
25 | ¥1.26120 | ¥31.53 |
50 | ¥1.15920 | ¥57.96 |
100 | ¥1.11410 | ¥111.41 |
250 | ¥1.00028 | ¥250.07 |
500 | ¥0.95480 | ¥477.40 |
1,000 | ¥0.80046 | ¥800.46 |