IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,329 In Stock 725 Factory | 1 : ¥9.93000 Tube | - | Tube | Active | PLCC | 32 (2 x 7, 2 x 9) | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Phosphor Bronze | Polyamide (PA9T), Nylon 9T, Glass Filled | -40°C ~ 105°C | ||
176 In Stock | 1 : ¥9.61000 Tube | - | Tube | Active | PLCC | 28 (4 x 7) | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Phosphor Bronze | Polyamide (PA9T), Nylon 9T, Glass Filled | -40°C ~ 105°C | ||
7,834 In Stock 1,118 Factory | 1 : ¥9.93000 Tube | - | Tube | Active | PLCC | 44 (4 x 11) | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Phosphor Bronze | Polyamide (PA9T), Nylon 9T, Glass Filled | -40°C ~ 105°C | ||
1,809 In Stock | 1 : ¥10.18000 Tube | Tube | Active | PLCC | 44 (4 x 11) | 0.050" (1.27mm) | Tin | 80.0µin (2.03µm) | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 80.0µin (2.03µm) | Phosphor Bronze | Thermoplastic | -55°C ~ 105°C | |||
4,063 In Stock | 1 : ¥14.70000 Tube | Tube | Active | PLCC | 20 (4 x 5) | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Copper Alloy | Surface Mount | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 160.0µin (4.06µm) | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | |||
271 In Stock | 1 : ¥15.52000 Tube | Tube | Active | PLCC | 84 (4 x 21) | 0.050" (1.27mm) | Tin | 80.0µin (2.03µm) | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 80.0µin (2.03µm) | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 105°C | |||
327 In Stock | 1 : ¥20.77000 Tube | Tube | Active | PLCC | 68 (4 x 17) | 0.050" (1.27mm) | Tin | 80.0µin (2.03µm) | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 80.0µin (2.03µm) | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 105°C | |||
569 In Stock | 1 : ¥9.85000 Tube | - | Tube | Active | PLCC | 20 (4 x 5) | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 160.0µin (4.06µm) | Phosphor Bronze | Polybutylene Terephthalate (PBT) | -40°C ~ 105°C | ||
404 In Stock | 1 : ¥31.20000 Tube | Tube | Active | PLCC | 20 (4 x 5) | 0.050" (1.27mm) | Tin | 150.0µin (3.81µm) | Copper Alloy | Surface Mount | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 150.0µin (3.81µm) | Copper Alloy | Polyphenylene Sulfide (PPS) | -55°C ~ 125°C | |||
3,120 In Stock | 1 : ¥14.45000 Tube | Tube | Active | PLCC | 20 (4 x 5) | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Copper Alloy | Surface Mount | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 160.0µin (4.06µm) | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 148 : ¥4.50095 Tube | Tube | Active | PLCC | 20 (4 x 5) | 0.050" (1.27mm) | - | - | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | - | - | Phosphor Bronze | Polyphenylene Sulfide (PPS) | -55°C ~ 105°C |