IC Sockets

Results: 2
Manufacturer
Assmann WSW ComponentsOn Shore Technology Inc.
Series
-ED
Type
DIP, 0.6" (15.24mm) Row SpacingPLCC
Number of Positions or Pins (Grid)
32 (2 x 16)68 (4 x 17)
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Contact Finish Thickness - Mating
60.0µin (1.52µm)160.0µin (4.06µm)
Features
Closed FrameOpen Frame
Contact Finish Thickness - Post
60.0µin (1.52µm)160.0µin (4.06µm)
Housing Material
Polybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 110°C-40°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
A-CCS68-Z-(R)
A-CCS 068-Z-T
CONN SOCKET PLCC 68POS TIN
Assmann WSW Components
1,599
In Stock
1 : ¥16.99000
Tube
-
Tube
Active
PLCC
68 (4 x 17)
0.050" (1.27mm)
Tin
160.0µin (4.06µm)
Phosphor Bronze
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Tin
160.0µin (4.06µm)
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-40°C ~ 105°C
ED32DT
ED32DT
CONN IC DIP SOCKET 32POS TIN
On Shore Technology Inc.
2,815
In Stock
1 : ¥3.86000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
32 (2 x 16)
0.100" (2.54mm)
Tin
60.0µin (1.52µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
60.0µin (1.52µm)
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
-55°C ~ 110°C
Showing
of 2

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.