Limit Switches

Results: 7,478
Manufacturer
Alps AlpineAltech CorporationAPEM Inc.Banner Engineering CorporationBulginC&KCarlo Gavazzi Inc.CIT Relay and SwitchCLIFF Electronic Components LtdCole HerseeControl Products, Inc.Crouzet
Series
-*1VAP224CE310031403SE56AS83111831328313383134
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Circuit
3PDT3PST-2NC/1NO3PST-2NC/1NO (MBB)3PST-2NO/1NC4PDT4PST-2NO/2NC4PST-3NC/1NO4PST-3NO/1NC4PST-NC4PST-NO5PST-3NC/2NO6PDT
Switch Function
-Mom-Off-MomOff-MomOff-OnOn-MomOn-Mom, Off-MomOn-OffOn-Off, Off-OnOn-OnOn-On-Mom
Current Rating (Amps)
1mA (DC)3mA (DC)5mA (DC)10mA (AC/DC)10mA (DC)20mA (DC)30mA (DC)50mA (AC/DC)50mA (DC)100mA (AC)100mA (AC), 1A (DC)100mA (AC), 2A (DC)
Voltage Rating - AC
14 V20 V24 V30 V115 V120 V125 V130 V150 V220 V227 V230 V240 V250 V
Voltage Rating - DC
30 mV3.6 V5 V6 V8.2 V10 V12 V13.5 V14 V16 V18 V20 V
Actuator Type
-Adjustable PlungerAdjustable RodAngled Toggle (Detector)Arm LeverBall Bearing PlungerBevel PlungerConeCross Roller PlungerDomedFoot SwitchLever, Formed
Mounting Type
-Chassis MountPanel MountPanel Mount, Snap-InSurface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination Style
-Cable LeadsCable with ConnectorClip-OnConnectorGull WingJ LeadPC PinPlug InPress-FitQuick ConnectQuick Connect - 0.058" (Round)
Ingress Protection
-IP00IP10IP20IP40IP50 - Dust ProtectedIP54 - Dust Protected, Water ResistantIP60 - Dust TightIP62IP64 - Dust Tight, Water ResistantIP65 - Dust Tight, Water ResistantIP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Features
-Actuator Mounted Left SideActuator Mounted Right SideActuator Seal BootBlack ActuatorBoard GuideBoard Guide, Left Operating LeverBoard Guide, Right Operating LeverCable Length 0.3m, Status IndicatorCable Length 0.5mCable Length 0.5m, Status IndicatorCable Length 10m
Operating Force
0.051gfm0.102gfm3.000gf4.000gf5.000gf5.099gf7.138gf7.954gf8.000gf8.158gf10gf12gf
Release Force
0.006gfm0.013gfm0.300gf0.306gf0.408gf1.000gf1.020gf1.224gf1.530gf1.734gf2.000gf2.039gf
Operating Position
0.055" (1.4mm)0.059" (1.5mm)0.061" (1.55mm)0.063" (1.6mm)0.065" (1.65mm)0.067" (1.70mm)0.069" (1.75mm)0.075" (1.9mm)0.079" (2.0mm)0.083" (2.1mm)0.085" (2.16mm)0.087" (2.2mm)
Pretravel
0.006" (0.15mm)0.007" (0.17mm)0.008" (0.2mm)0.010" (0.25mm)0.012" (0.3mm)0.013" (0.33mm)0.014" (0.35mm)0.015" (0.4mm)0.016" (0.41mm)0.018" (0.45mm)0.020" (0.51mm)0.020" (0.5mm)
Differential Travel
0.0002" (0.005mm)0.001" (0.025mm)0.002" (0.05mm)0.003" (0.075mm)0.004" (0.1mm)0.005" (0.13mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.2mm)0.009" (0.23mm)0.010" (0.25mm)0.012" (0.3mm)
Overtravel
0.003" (0.076mm)0.004" (0.1mm)0.005" (0.13mm)0.006" (0.15mm)0.008" (0.2mm)0.010" (0.25mm)0.011" (0.3mm)0.012" (0.3mm)0.015" (0.4mm)0.020" (0.51mm)0.020" (0.5mm)0.022" (0.55mm)
Operating Temperature
-184°C ~ 121°C-184°C ~ 149°C-184°C ~ 164°C-184°C ~ 200°C-184°C ~ 260°C-65°C ~ 121°C-65°C ~ 125°C-65°C ~ 200°C-65°C ~ 260°C-65°C ~ 399°C-55°C ~ 121°C-55°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
7,478Results

Showing
of 7,478
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
ESE-13V0xx
ESE-13V01D
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Electronic Components
99,998
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥2.27781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount, Right Angle
SMD (SMT) Tab
-
Board Guide
30gf
-
15°
15°
-
60°
-10°C ~ 60°C
ESE-11SV1
ESE-11SV1
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Electronic Components
71,252
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Overtravel Plunger
Through Hole
PC Pin
-
-
35gf
-
0.305" (7.75mm)
-
-
-
-10°C ~ 70°C
ESE-22MV
ESE-22MV21T
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Electronic Components
45,365
In Stock
1 : ¥3.69000
Cut Tape (CT)
1,000 : ¥2.22633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount
SMD (SMT) Tab
-
Board Guide
30gf
-
0.232" (5.9mm)
-
-
-
-10°C ~ 70°C
ESE-11MV1
ESE-11MV1T
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Electronic Components
6,875
In Stock
1 : ¥4.19000
Cut Tape (CT)
800 : ¥2.81484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Overtravel Plunger
Surface Mount
Gull Wing
-
-
35gf
-
0.305" (7.75mm)
-
-
-
-10°C ~ 70°C
ESE-24MH1T
ESE-24MH1T
SWITCH DETECTOR SPDT 0.01A 5V
Panasonic Electronic Components
18,147
In Stock
1 : ¥4.93000
Cut Tape (CT)
1,000 : ¥2.99313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Mom-Off-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount, Right Angle
SMD (SMT) Tab
-
-
35gf
-
0.132" (3.35mm)
-
-
-
-10°C ~ 70°C
ESE16
ESE-16J001
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Electronic Components
76,982
In Stock
1 : ¥6.32000
Cut Tape (CT)
4,000 : ¥3.55977
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount
SMD (SMT) Tab
-
-
25gf
-
0.087" (2.2mm)
-
-
-
-10°C ~ 60°C
D2F-F, D2F, D2F-01F, D2F-01
D2F-01
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
8,226
In Stock
28,000
Factory
1 : ¥6.32000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Round (Pin Plunger)
Through Hole
PC Pin
IP40
-
150gf
20gf
0.217" (5.5mm)
0.020" (0.5mm)
0.005" (0.13mm)
0.010" (0.25mm)
-40°C ~ 85°C
DS-080-C PA
DS-080-C PA
SWITCH DETECTOR SPDT 100MA 30V
C&K
89,462
In Stock
1 : ¥6.90000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Angled Toggle (Detector)
Through Hole
PC Pin
-
-
30gf
-
0.126" (3.2mm)
-
-
0.079" (2.0mm)
-20°C ~ 70°C
HDT Series
HDT0204
SWITCH DETECTOR SPST-NO 1MA 5V
C&K
38,254
In Stock
1 : ¥7.64000
Cut Tape (CT)
2,000 : ¥5.16192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
1mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount
SMD (SMT) Tab
-
Board Guide
35gf
-
0.197" (5.0mm)
0.012" (0.3mm)
-
0.045" (1.1mm)
-40°C ~ 85°C
HDT Series
HDT0001
SWITCH DETECTOR SPST-NO 1MA 5V
C&K
40,357
In Stock
1 : ¥9.19000
Cut Tape (CT)
2,450 : ¥5.15053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
1mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount
SMD (SMT) Tab
-
Board Guide
35gf
-
0.120" (3.05mm)
0.012" (0.3mm)
-
0.039" (1.0mm)
-40°C ~ 85°C
SDS001, SDS001R
SDS001R
SWITCH DETECT SPST-NO 100MA 12V
C&K
4,453
In Stock
1 : ¥9.61000
Cut Tape (CT)
3,000 : ¥5.35071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
100mA (DC)
-
12 V
Overtravel Plunger
Surface Mount, Right Angle
SMD (SMT) Tab
-
-
75gf
-
-
-
-
0.079" (2.0mm)
-40°C ~ 85°C
D2FS-FL-N-A
D2FS-FL-N-A
SWITCH SNAP ACT SPST-NO 0.1A 6V
Omron Electronics Inc-EMC Div
7,388
In Stock
1 : ¥10.67000
Bulk
Bulk
Active
SPST-NO
Off-Mom
100mA (DC)
-
6 V
Lever, Straight
Through Hole, Right Angle
PC Pin
IP40
Actuator Mounted Right Side
25gf
2.039gf
0.328" (8.3mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
-20°C ~ 70°C
D2F-01L
D2F-01L
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
103,060
In Stock
30,000
Factory
1 : ¥11.66000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Lever, Straight
Through Hole
PC Pin
IP40
-
80gf
5.099gf
0.268" (6.8mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
-40°C ~ 85°C
D3C-1220, D3C-1210, D3C-2210, D3C-2220
D3C-1220
SWITCH DETECTOR SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
2,960
In Stock
1 : ¥14.70000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Angled Toggle (Detector)
Through Hole
PC Pin
IP00
-
40gf
3.059gf
0.138" (3.5mm)
-
-
-
-20°C ~ 80°C
D2F-F, D2F, D2F-01F, D2F-01
D2F-01F
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
7,490
In Stock
14,000
Factory
1 : ¥15.19000
Tray
Tray
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Round (Pin Plunger)
Through Hole
PC Pin
IP40
-
75gf
5.099gf
0.217" (5.5mm)
0.020" (0.5mm)
0.005" (0.13mm)
0.010" (0.25mm)
-40°C ~ 85°C
AV404461
AV404461
SWITCH SNAP ACTION SPDT 0.1A 30V
Panasonic Electric Works
5,638
In Stock
1 : ¥19.62000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Lever, Simulated Roller
Chassis Mount
Solder Lug
-
-
29gf
-
0.264" (6.7mm)
0.087" (2.2mm)
0.027" (0.7mm)
0.011" (0.3mm)
-25°C ~ 80°C
D3DC-2
D3DC-2
SWITCH SNAP ACT SPST-NC 0.1A 30V
Omron Electronics Inc-EMC Div
9,542
In Stock
1 : ¥31.28000
Bulk
Bulk
Active
SPST-NC
On-Mom
100mA (DC)
-
30 V
Round (Pin Plunger)
Panel Mount, Snap-In
Connector
IP00
Black Actuator
102gf
-
0.264" (6.7mm)
-
-
-
-25°C ~ 85°C
D3DC
D3DC-3N
SWITCH SNAP ACT SPST-NO 0.1A 30V
Omron Electronics Inc-EMC Div
870
In Stock
1 : ¥33.00000
Bulk
Bulk
Active
SPST-NO
Off-Mom
100mA (DC)
-
30 V
Round (Pin Plunger)
Panel Mount, Snap-In
Connector
IP00
Black Actuator
102gf
-
0.264" (6.7mm)
-
-
-
-25°C ~ 85°C
ASQM11630
ASQM11630
SWITCH SNP ACT SPST-NO 0.05A 16V
Panasonic Electric Works
17,503
In Stock
1 : ¥35.06000
Bulk
Bulk
Active
SPST-NO
Off-Mom
50mA (DC)
-
16 V
Round (Pin Plunger)
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
122gf
-
0.541" (13.75mm)
-
-
0.062" (1.6mm)
-40°C ~ 85°C
KDS11
KDS11
SWITCH SNAP SPST-NO 0.4VA 20V
C&K
742
In Stock
1 : ¥42.44000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.4VA (AC/DC)
20 V
20 V
Overtravel Plunger
Chassis Mount
Wire Leads
-
-
-
-
-
0.180" (4.6mm)
-
0.224" (5.7mm)
-40°C ~ 85°C
ASQM11638
ASQM11638
SWITCH SNP ACT SPST-NO 0.05A 16V
Panasonic Electric Works
960
In Stock
1 : ¥45.81000
Bulk
Bulk
Active
SPST-NO
Off-Mom
50mA (DC)
-
16 V
Lever, Simulated Roller
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
153gf
-
0.685" (17.4mm)
-
-
0.081" (2.05mm)
-40°C ~ 85°C
ABV161061x
ABV1610613
SWITCH SNAP ACTION SPDT 3A 250V
Panasonic Electric Works
373
In Stock
1 : ¥46.47000
Bulk
Bulk
Active
SPDT
On-Mom
3A (AC)
250 V
-
Round (Pin Plunger)
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
300gf
60gf
0.579" (14.7mm)
0.063" (1.6mm)
0.016" (0.4mm)
0.030" (0.76mm)
-40°C ~ 85°C
D2JW-011
D2JW-011
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
4,728
In Stock
1 : ¥67.57000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP67 - Dust Tight, Waterproof
-
250gf
100gf
0.319" (8.1mm)
0.024" (0.6mm)
0.004" (0.1mm)
0.011" (0.3mm)
-40°C ~ 85°C
D2JW-01K1A1
D2JW-01K1A1
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
2,843
In Stock
1 : ¥101.23000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Lever, Straight
Chassis Mount
Solder Lug
IP67 - Dust Tight, Waterproof
-
117gf
23gf
0.330" (8.4mm)
0.214" (5.4mm)
0.020" (0.5mm)
0.026" (0.7mm)
-40°C ~ 85°C
D2JW-01K21-MD
D2JW-01K21-MD
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
465
In Stock
1 : ¥172.49000
Tray
Tray
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Lever, Roller
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
100gf
20gf
0.575" (14.6mm)
0.205" (5.2mm)
0.020" (0.5mm)
0.045" (1.1mm)
-40°C ~ 85°C
Showing
of 7,478

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.