D3DC-2 | |
---|---|
DigiKey Part Number | D3DC-2-ND |
Manufacturer | |
Manufacturer Product Number | D3DC-2 |
Description | SWITCH SNAP ACT SPST-NC 0.1A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D3DC-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Connector | |
Ingress Protection | IP00 | |
Features | Black Actuator | |
Operating Force | 102gf | |
Release Force | - | |
Operating Position | 0.264" (6.7mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -25°C ~ 85°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥28.86600 | ¥288.66 |
25 | ¥27.05960 | ¥676.49 |
50 | ¥26.45700 | ¥1,322.85 |
100 | ¥21.04500 | ¥2,104.50 |
250 | ¥19.84244 | ¥4,960.61 |
500 | ¥18.63986 | ¥9,319.93 |
1,000 | ¥17.43730 | ¥17,437.30 |
5,000 | ¥16.23476 | ¥81,173.80 |