SSB22

DigiKey Part Number
SSB22-ND
Manufacturer
Manufacturer Product Number
SSB22
Description
SWITCH SLIDE DPDT 100MA 30V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Shorting (MBB)
Switch Function
On-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
3.50mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-20°C ~ 85°C
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Travel
2.00mm
Mechanical Life
10,000 Cycles
Electrical Life
-
Operating Force
250gf
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.00000¥28.00
10¥26.84600¥268.46
750¥17.85895¥13,394.21
1,500¥16.57499¥24,862.49
5,250¥14.44618¥75,842.45
Manufacturers Standard Package