EG2207 | |
---|---|
DigiKey Part Number | EG1940-ND |
Manufacturer | |
Manufacturer Product Number | EG2207 |
Description | SWITCH SLIDE DPDT 200MA 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EG2207 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | 150gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥7.46300 | ¥74.63 |
100 | ¥6.05390 | ¥605.39 |
1,000 | ¥4.73386 | ¥4,733.86 |
5,000 | ¥4.01660 | ¥20,083.00 |
10,000 | ¥3.72970 | ¥37,297.00 |