Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,116 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
51,657 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 30 V | Standard | 2.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
7,144 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 300mA (DC) | 6 V | Standard | 2.00mm | - | Silver | Through Hole, Right Angle | PC Pin | Black Actuator | -20°C ~ 70°C | |||
5,595 In Stock | 1 : ¥6.98000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | - | -20°C ~ 70°C | |||
3,212 In Stock | 1 : ¥20.36000 Bulk | Bulk | Active | SPDT | - | On-On | 500mA (DC) | 24 V | Recessed | 1.40mm | Nickel | Gold | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
4,386 In Stock | 1 : ¥21.76000 Bulk | Bulk | Active | SPDT | - | On-On | 500mA (DC) | 24 V | Recessed | 1.40mm | Nickel | Gold | Through Hole, Right Angle | PC Pin | - | -40°C ~ 85°C | |||
23,522 In Stock | 1 : ¥3.78000 Bulk | - | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 30 V | Standard | 3.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | - | -20°C ~ 70°C | ||
1,367 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | 10 V | Standard | 3.30mm | - | - | Through Hole, Right Angle | PC Pin | - | -10°C ~ 70°C | |||
1,095 In Stock 10,596 Factory | 1 : ¥15.35000 Tray | Tray | Active | SPDT | Shorting (MBB) | On-On | 100mA (DC) | 30 V | Standard | 2.50mm | Phosphor Bronze | Silver | Through Hole, Right Angle | PC Pin | - | -15°C ~ 60°C | |||
184 In Stock | 1 : ¥21.76000 Bulk | Bulk | Active | SPDT | - | On-On | 500mA (DC) | 24 V | Flush | 1.40mm | Nickel | Gold | Through Hole, Right Angle | PC Pin | - | -40°C ~ 85°C | |||
1,000 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | 6 V | Standard | 2.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | - | -20°C ~ 70°C |