Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,833 In Stock 6,871 Factory | 1 : ¥15.35000 Tray | Tray | Active | SPDT | Shorting (MBB) | On-On | 100mA (DC) | - | 30 V | Standard | 2.00mm | Phosphor Bronze | Silver | Through Hole | PC Pin | - | -15°C ~ 60°C | |||
3,267 In Stock | 1 : ¥20.36000 Bulk | Bulk | Active | SPDT | - | On-On | 500mA (DC) | - | 24 V | Recessed | 1.40mm | Nickel | Gold | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
10,373 In Stock | 1 : ¥7.47000 Bag | - | Bag | Active | SPDT | Not Specified | On-On | 300mA (DC) | - | 24 V | Standard | - | Nickel | Gold | Through Hole | PC Pin | - | -40°C ~ 85°C | ||
440 In Stock | 1 : ¥20.61000 Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | - | 6 V | Standard | 2.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
2,986 In Stock 3,138 Factory | 1 : ¥33.41000 Tray | Tray | Active | SPST | Non-Shorting (BBM) | On-Off | 0.4VA (AC/DC) | 28 V | 28 V | Standard | 2.50mm | Phosphor Bronze | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥3.69000 Box | - | Box | Active | SPDT | Not Specified | On-On | 500mA (DC) | - | 30 V | Standard | 2.00mm | Brass | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C |