Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,238 In Stock | 1 : ¥4.84000 Tray | Tray | Active | SP4T | Not Specified | On-On-On-On | 300mA (DC) | - | 30 V | Standard | 5.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
1,999 In Stock | 1 : ¥21.76000 Bag | Bag | Active | SP4T | Not Specified | On-On-On-On | 300mA (AC/DC) | 125 V | 30 V | Standard | 5.00mm | Silver (Ag) | Silver | Through Hole, Right Angle | PC Pin | - | -20°C ~ 80°C |