1201A2CQEA | |
---|---|
DigiKey Part Number | 2449-1201A2CQEA-ND |
Manufacturer | |
Manufacturer Product Number | 1201A2CQEA |
Description | SWITCH SLIDE DPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 7.24mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.24mm | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Operating Force | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.85000 | ¥26.85 |
10 | ¥25.31000 | ¥253.10 |
25 | ¥23.01280 | ¥575.32 |
100 | ¥19.94420 | ¥1,994.42 |
300 | ¥18.08090 | ¥5,424.27 |
500 | ¥16.76596 | ¥8,382.98 |
1,000 | ¥15.56063 | ¥15,560.63 |
2,500 | ¥14.13606 | ¥35,340.15 |
5,000 | ¥13.56211 | ¥67,810.55 |