1101A2CQEA | |
---|---|
DigiKey Part Number | 2449-1101A2CQEA-ND |
Manufacturer | |
Manufacturer Product Number | 1101A2CQEA |
Description | SWITCH SLIDE SPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 7.24mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.24mm | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Operating Force | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥20.64800 | ¥206.48 |
50 | ¥17.43100 | ¥871.55 |
100 | ¥16.26850 | ¥1,626.85 |
250 | ¥14.74876 | ¥3,687.19 |
500 | ¥13.67622 | ¥6,838.11 |
1,000 | ¥12.69293 | ¥12,692.93 |
2,500 | ¥11.53090 | ¥28,827.25 |
5,000 | ¥11.06271 | ¥55,313.55 |