Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,075 In Stock | 1 : ¥4.84000 Tray | Tray | Active | SP4T | Not Specified | On-On-On-On | 300mA (DC) | 30 V | Standard | 5.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥5.75000 Bulk | Bulk | Active | DPDT | Not Specified | On-On | 300mA (DC) | 6 V | Standard | 2.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -40°C ~ 85°C |