CJS-1201TA

DigiKey Part Number
563-1023-2-ND - Tape & Reel (TR)
563-1023-1-ND - Cut Tape (CT)
563-1023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CJS-1201TA
Description
SWITCH SLIDE SPDT 100MA 6V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-Off-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Flush
Actuator Length
Flush
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Surface Mount
Termination Style
J Lead
Features
Tape Seal
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.60mm
Mechanical Life
-
Electrical Life
200 Cycles
Operating Force
600gf
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.93000¥9.93
10¥9.54000¥95.40
25¥8.96520¥224.13
100¥7.74270¥774.27
250¥7.05648¥1,764.12
500¥6.56062¥3,280.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.10284¥6,102.84
3,000¥5.53070¥16,592.10
5,000¥5.14927¥25,746.35
10,000¥4.76784¥47,678.40
Manufacturers Standard Package