CAS-120TB | |
---|---|
DigiKey Part Number | CAS120GTR-ND - Tape & Reel (TR) CAS120GCT-ND - Cut Tape (CT) CAS120GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS-120TB |
Description | SWITCH SLIDE SPDT 100MA 6V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CAS-120TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Flush | |
Actuator Length | Flush | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.60mm | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Operating Force | 51 ~ 510gf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥10.77900 | ¥107.79 |
25 | ¥10.13400 | ¥253.35 |
100 | ¥8.75330 | ¥875.33 |
250 | ¥7.97664 | ¥1,994.16 |
500 | ¥7.41624 | ¥3,708.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.89886 | ¥6,898.86 |
3,000 | ¥6.25209 | ¥18,756.27 |
5,000 | ¥5.82092 | ¥29,104.60 |
10,000 | ¥5.38974 | ¥53,897.40 |