Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
428 In Stock | 1 : ¥6.49000 Box | - | Box | Active | SPDT | Not Specified | On-On | 500mA (DC) | 30 V | Standard | 4.00mm | Brass | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | ||
940 In Stock | 1 : ¥7.06000 Bag | - | Bag | Active | SPDT | Not Specified | On-On | 300mA (DC) | 24 V | Standard | - | Nickel | Gold | Through Hole | PC Pin | - | -40°C ~ 85°C |