EG1215AA

DigiKey Part Number
EG5720TR-ND - Tape & Reel (TR)
EG5720CT-ND - Cut Tape (CT)
EG5720DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EG1215AA
Description
SWITCH SLIDE SPDT 25MA 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EG1215AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
25mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Standard
Actuator Length
1.40mm
Contact Material
-
Contact Finish
-
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
1.50mm
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
150gf
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.13000¥8.13
10¥7.80800¥78.08
25¥7.29360¥182.34
100¥6.33390¥633.39
250¥5.76328¥1,440.82
500¥5.34294¥2,671.47
1,000¥4.95273¥4,952.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.50252¥11,256.30
5,000¥4.20234¥21,011.70
12,500¥3.90217¥48,777.12
Manufacturers Standard Package