MSS-102545-28A-D

DigiKey Part Number
2223-MSS-102545-28A-D-ND
Manufacturer
Manufacturer Product Number
MSS-102545-28A-D
Description
SWITCH SLIDE SPDT 0.3A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MSS-102545-28A-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
-
Packaging
Bag
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Standard
Actuator Length
-
Contact Material
Nickel
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
1.60mm
Mechanical Life
10,000 Cycles
Electrical Life
2,000 Cycles
Operating Force
250gf
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.47000¥7.47
10¥7.23300¥72.33
25¥6.76160¥169.04
200¥5.87040¥1,174.08
400¥5.34170¥2,136.68
600¥4.95228¥2,971.37
1,000¥4.59059¥4,590.59
2,600¥4.17327¥10,850.50
5,000¥3.89506¥19,475.30
Manufacturers Standard Package