Slide Potentiometers

Results: 2
Power (Watts)
0.05W, 1/20W0.1W, 1/10W
Travel Range
15mm20mm
Size / Dimension
Rectangular - 1.181" L x 0.354" W x 0.256" H (30.00mm x 9.00mm x 6.50mm)Rectangular - 1.378" L x 0.354" W x 0.256" H (35.00mm x 9.00mm x 6.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Adjustment Type
Fader Type
Travel Range
Size / Dimension
Mounting Type
PTA SERIES 35MM
PTA2043-2010CIB103
SLIDE POT 10K OHM 0.1W TOP 20MM
Bourns Inc.
1,310
In Stock
1 : ¥14.04000
Tray
Tray
Active
10 kOhms
0.1W, 1/10W
±20%
Top
Standard
20mm
Rectangular - 1.378" L x 0.354" W x 0.256" H (35.00mm x 9.00mm x 6.50mm)
Through Hole
PTA1543-2010CIB103
PTA1543-2010CIB103
SLIDE POT 10K OHM 0.05W TOP 15MM
Bourns Inc.
508
In Stock
1 : ¥14.20000
Tray
Tray
Active
10 kOhms
0.05W, 1/20W
±20%
Top
Standard
15mm
Rectangular - 1.181" L x 0.354" W x 0.256" H (30.00mm x 9.00mm x 6.50mm)
Through Hole
Showing
of 2

Slide Potentiometers


Slide potentiometers (Pots) employ a resistive element and a sliding contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Slide potentiometers are selected by the resistance value of the element, travel range, mounting type, power dissipation, adjustment type and dual, motor or standard fader type.