Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
198,289 In Stock 321,000 Factory | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.61456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±6.5% | 500 mW | 10 Ohms | 3 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
20,619 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.82922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±2% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
11,876 In Stock 24,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 8,000 : ¥0.78732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±2% | 500 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
17,134 In Stock 96,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.3 V | ±7% | 500 mW | 90 Ohms | 3 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
4,808 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±6% | 500 mW | 90 Ohms | 50 nA @ 25.2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
10,046 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.76737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13.25 V | ±6.4% | 500 mW | 30 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
37,491 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.87423 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5.6% | 500 mW | 90 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
27,419 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.71078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±6.1% | 500 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 100 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
25,012 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.71078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5.9% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
12,122 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.71078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±6% | 500 mW | 20 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
11,479 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.71078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7% | 500 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
9,667 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.71078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±6% | 500 mW | 40 Ohms | 50 nA @ 11.2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
1,410 In Stock 69,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.64961 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±2% | 500 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
4,022 In Stock 72,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.77922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±2% | 500 mW | 15 Ohms | 700 nA @ 5 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
42,614 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.87423 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 V | ±6.1% | 500 mW | 80 Ohms | 50 nA @ 23.2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
22,545 In Stock 24,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.32457 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.9 V | ±6.4% | 500 mW | 90 Ohms | 3 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
8,748 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.87423 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.4 V | ±8.3% | 500 mW | 100 Ohms | 50 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
8,426 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.71078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±6% | 500 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
7,502 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.71078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±7% | 500 mW | 100 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
7,457 In Stock 57,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.49943 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.5 V | ±6% | 500 mW | 15 Ohms | 1 µA @ 5 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
4,200 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.87423 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±6.4% | 500 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
3,877 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.41782 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±2% | 500 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
8,980 In Stock 36,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.48296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 500 mW | - | 7.5 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
6,000 In Stock 93,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.48296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 V | ±5% | 500 mW | - | 10 nA @ 20.4 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
6,000 In Stock 99,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.48296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.9 V | ±5.13% | 500 mW | - | 5 µA @ 2 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 |