Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,360 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | - | 800 mW | 8 Ohms | 100 µA @ 1 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
3,935 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | - | 800 mW | 3 Ohms | 10 µA @ 3 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
27,270 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | - | 800 mW | 10 Ohms | 1 µA @ 11 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
24,447 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | - | 800 mW | 3 Ohms | 5 µA @ 2 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
14,387 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.82703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | - | 800 mW | 4 Ohms | 10 µA @ 2 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
126,000 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.71836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | - | 800 mW | 4 Ohms | 10 µA @ 5 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
13,677 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.71836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | - | 800 mW | 15 Ohms | 1 µA @ 15 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
26,665 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.56344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | - | 800 mW | 200 Ohms | 1 µA @ 75 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
29,277 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.71836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 130 V | - | 800 mW | 300 Ohms | 1 µA @ 100 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
23,849 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.9 V | - | 800 mW | 8 Ohms | 50 µA @ 1 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
23,825 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 V | - | 800 mW | 250 Ohms | 1 µA @ 91 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
19,199 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.80150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 82 V | - | 800 mW | 100 Ohms | 1 µA @ 62 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
13,994 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 91 V | - | 800 mW | 200 Ohms | 1 µA @ 68 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
1,963 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.56344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | - | 800 mW | 15 Ohms | 1 µA @ 18 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
30,026 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80163 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 160 V | - | 800 mW | 350 Ohms | 1 µA @ 130 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
29,861 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | - | 800 mW | 2 Ohms | 10 µA @ 3 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
29,780 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | - | 800 mW | 4 Ohms | 7 µA @ 7.5 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
29,484 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | - | 800 mW | 7 Ohms | 3 µA @ 9.1 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
28,131 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.56344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | - | 800 mW | 6 Ohms | 5 µA @ 1 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
26,386 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 43 V | - | 800 mW | 45 Ohms | 1 µA @ 33 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
37,075 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.84870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | - | 800 mW | 7 Ohms | 10 µA @ 1 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
30,000 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 V | - | 800 mW | 15 Ohms | 1 µA @ 24 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
30,000 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | - | 800 mW | 45 Ohms | 1 µA @ 36 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
30,000 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.3 V | - | 800 mW | 7 Ohms | 25 µA @ 1 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
26,960 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 51 V | - | 800 mW | 60 Ohms | 1 µA @ 39 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) |