Single Zener Diodes

Results: 3
Manufacturer
Nexperia USA Inc.Vishay General Semiconductor - Diodes Division
Series
-BZX384
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.9 V10 V15 V
Tolerance
±2%±5%
Power - Max
200 mW500 mW550 mW
Impedance (Max) (Zzt)
10 Ohms30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V200 nA @ 7 V5 µA @ 2 V
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 150°C
Package / Case
SC-76, SOD-323SC-90, SOD-323FSOD-123
Supplier Device Package
SOD-123SOD-323SOD-323F
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-90
BZX84J-B10,115
DIODE ZENER 10V 550MW SOD323F
Nexperia USA Inc.
62,257
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.33854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±2%
550 mW
10 Ohms
200 nA @ 7 V
1.1 V @ 100 mA
-65°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
SOD-323F
28,340
In Stock
1 : ¥1.97000
Cut Tape (CT)
10,000 : ¥0.25373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
15 V
±5%
200 mW
30 Ohms
50 nA @ 10.5 V
-
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
0
In Stock
Check Lead Time
1 : ¥2.22000
Cut Tape (CT)
10,000 : ¥0.28193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
500 mW
-
5 µA @ 2 V
-
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.