Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,214 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥0.88240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 8.2 V | ±5% | 5 W | 1.5 Ohms | 10 µA @ 6.2 V | 1.2 V @ 1 A | -55°C ~ 150°C | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
26,828 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03812 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 5 W | 1.5 Ohms | 10 µA @ 6.2 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
19,951 In Stock | 1 : ¥0.90000 Cut Tape (CT) 5,000 : ¥0.14876 Bulk | - | Cut Tape (CT) Bulk | Active | 15 V | ±5% | 500 mW | 11 Ohms | 100 nA @ 11 V | - | -50°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 |