Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,143 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,700 : ¥1.07413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 12 V | ±5% | 5 W | 2.5 Ohms | 2 µA @ 9.1 V | - | -50°C ~ 150°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
697 In Stock | 1 : ¥16.58000 Bulk | - | Bulk | Active | 3.3 V | ±5% | 400 mW | 28 Ohms | 10 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C (TJ) | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
8,534 In Stock | 1 : ¥3.04000 Cut Tape (CT) 1,800 : ¥0.65222 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 1.5 W | 12 Ohms | 1 µA @ 13.7 V | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |