1N5349B | |
---|---|
DigiKey Part Number | 4878-1N5349BTR-ND - Tape & Reel (TR) 4878-1N5349BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5349B |
Description | ZENER DO-201 12V 5W 5% |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5349B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 9.1 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.84100 | ¥28.41 |
100 | ¥1.70600 | ¥170.60 |
500 | ¥1.57956 | ¥789.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥1.07413 | ¥1,826.02 |
3,400 | ¥0.98882 | ¥3,361.99 |
5,100 | ¥0.94776 | ¥4,833.58 |
11,900 | ¥0.85298 | ¥10,150.46 |
42,500 | ¥0.84035 | ¥35,714.88 |
85,000 | ¥0.78980 | ¥67,133.00 |