PZU5.6B3A,115 | |
---|---|
DigiKey Part Number | 1727-8225-2-ND - Tape & Reel (TR) 1727-8225-1-ND - Cut Tape (CT) 1727-8225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU5.6B3A,115 |
Description | DIODE ZENER 5.6V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.51900 | ¥15.19 |
100 | ¥0.74050 | ¥74.05 |
500 | ¥0.61770 | ¥308.85 |
1,000 | ¥0.42921 | ¥429.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38337 | ¥1,150.11 |
6,000 | ¥0.35561 | ¥2,133.66 |
9,000 | ¥0.29490 | ¥2,654.10 |
30,000 | ¥0.28969 | ¥8,690.70 |
75,000 | ¥0.26020 | ¥19,515.00 |
150,000 | ¥0.22551 | ¥33,826.50 |