Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,979 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥0.87592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±5% | 3 W | 250 Ohms | 1 µA @ 76 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB | ||
2,091 In Stock | 1 : ¥3.37000 Cut Tape (CT) 7,500 : ¥0.58292 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 1 W | 50 Ohms | 5 µA @ 27.4 V | 1.2 V @ 100 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
11,124 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±5% | 500 mW | 30 Ohms | 50 µA @ 1 V | 900 mV @ 10 mA | 150°C | Surface Mount | SOD-123 | SOD-123 |