Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,318 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.22205 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | ±2.31% | 590 mW | 10 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
5,458 In Stock | 1 : ¥2.79000 Cut Tape (CT) 1,500 : ¥1.12881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 82 V | ±6.1% | 1.25 W | 100 Ohms | 1 µA @ 62 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |