Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,740 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 410 mW | 60 Ohms | 100 nA @ 800 mV | - | -55°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 | |||
11,979 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥0.87592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±5% | 3 W | 250 Ohms | 1 µA @ 76 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB |