Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,234 In Stock 14,000 Factory | 1 : ¥3.53000 Bulk | - | Bulk | Active | 22 V | ±5% | 5 W | 3.5 Ohms | 500 nA @ 16.7 V | 1.2 V @ 1 A | -65°C ~ 200°C | Through Hole | T-18, Axial | Axial | ||
19,270 In Stock | 1 : ¥2.30000 Cut Tape (CT) 8,000 : ¥0.35696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±2% | 150 mW | 85 Ohms | 100 nA @ 15 V | - | -55°C ~ 150°C | Surface Mount | SC-79, SOD-523 | EMD2 |