SMBJ5363B-TP | |
---|---|
DigiKey Part Number | SMBJ5363B-TPMSTR-ND - Tape & Reel (TR) SMBJ5363B-TPMSCT-ND - Cut Tape (CT) SMBJ5363B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5363B-TP |
Description | DIODE ZENER 30V 5W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 22.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.00500 | ¥30.05 |
100 | ¥1.80530 | ¥180.53 |
500 | ¥1.67118 | ¥835.59 |
1,000 | ¥1.13640 | ¥1,136.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.04620 | ¥3,138.60 |
6,000 | ¥1.00275 | ¥6,016.50 |
9,000 | ¥0.90247 | ¥8,122.23 |
30,000 | ¥0.88910 | ¥26,673.00 |
75,000 | ¥0.83562 | ¥62,671.50 |