Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,158 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.34776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 250 mW | 400 Ohms | 1 µA @ 1.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
3,930 In Stock | 1 : ¥4.43000 Cut Tape (CT) 1,500 : ¥1.67457 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 180 V | ±5% | 1 W | 900 Ohms | 1 µA @ 136.9 V | 1.5 V @ 200 mA | -55°C ~ 150°C | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | ||
304 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥1.23143 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±5% | 250 mW | 80 Ohms | 1 µA @ 14 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 |