SMAJ5918B-TP | |
---|---|
DigiKey Part Number | SMAJ5918BTPMSTR-ND - Tape & Reel (TR) SMAJ5918BTPMSCT-ND - Cut Tape (CT) SMAJ5918BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5918B-TP |
Description | DIODE ZENER 5.1V 1.5W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ5918B-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.22600 | ¥32.26 |
100 | ¥1.93420 | ¥193.42 |
500 | ¥1.79106 | ¥895.53 |
1,000 | ¥1.21792 | ¥1,217.92 |
2,000 | ¥1.12122 | ¥2,242.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥1.07463 | ¥8,059.72 |
15,000 | ¥0.96717 | ¥14,507.55 |
37,500 | ¥0.95284 | ¥35,731.50 |
52,500 | ¥0.89553 | ¥47,015.33 |