Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,318 In Stock | 1 : ¥1.40000 Cut Tape (CT) 10,000 : ¥0.19403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 500 mW | - | 10 µA @ 4 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
13,360 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.93433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.5 V | ±6.06% | 1 W | - | 80 µA @ 1 V | - | 150°C (TJ) | - | - | Surface Mount | SOD-123F | PMDU | |||
27,740 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.36651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±4% | 200 mW | 42 Ohms | 100 nA @ 11 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 |