PLZ4V7A-G3/H

DigiKey Part Number
PLZ4V7A-G3/HGITR-ND - Tape & Reel (TR)
PLZ4V7A-G3/HGICT-ND - Cut Tape (CT)
PLZ4V7A-G3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLZ4V7A-G3/H
Description
DIODE ZENER 4.56V 960MW DO219AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.56 V 960 mW ±2.63% Surface Mount DO-219AC (microSMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.63%
Power - Max
960 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AC (microSMF)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.56800¥15.68
100¥0.76600¥76.60
500¥0.63906¥319.53
1,000¥0.44407¥444.07
2,000¥0.38484¥769.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥0.38482¥1,731.69
9,000¥0.29602¥2,664.18
31,500¥0.29080¥9,160.20
112,500¥0.22637¥25,466.62
Manufacturers Standard Package