BZX84-B10,215 | |
---|---|
DigiKey Part Number | 1727-5002-2-ND - Tape & Reel (TR) 1727-5002-1-ND - Cut Tape (CT) 1727-5002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B10,215 |
Description | DIODE ZENER 10V 250MW TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B10,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14900 | ¥11.49 |
100 | ¥0.61900 | ¥61.90 |
500 | ¥0.48618 | ¥243.09 |
1,000 | ¥0.33767 | ¥337.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27971 | ¥839.13 |
6,000 | ¥0.26451 | ¥1,587.06 |
9,000 | ¥0.22511 | ¥2,025.99 |
30,000 | ¥0.20823 | ¥6,246.90 |
75,000 | ¥0.18009 | ¥13,506.75 |
150,000 | ¥0.14970 | ¥22,455.00 |